NKK Switches IS-P410905 Power Supply

NKK Switches IS-P410905 Power Supply is a class 2 power supply designed for SmartDisplay controllers, system boards, and development kits. This power supply features a 2.5mm barrel plug, center-positive DC output connector, 500mA output current, and 11W power rating. The IS-P410905 power supply is available in a wall mount style and is UL and CSA listed.

Features

  • Wall mount, single output
  • 120VAC 60Hz input voltage
  • 11W output power rating
  • 9V output voltage
  • 500mA output current
  • 2.5mm barrel plug, center-positive DC output connector
  • AC plug included
  • UL and CSA listed
发布日期: 2019-07-25 | 更新日期: 2024-01-11