NKK Switches S Series Toggles

NKK Switches S Series Standard Sizes Toggles come in low-, medium-, and high-capacity models. Ratings for the S Series range from 5A to 30A @ 125VAC. NKK's design features sturdy construction with high torque bushings and zinc plated steel covers.

Features

  • Low-, medium-, and high-capacity models
  • Sturdy construction
    • High torque bushings
    • Zinc plated steel covers

Specifications

  • 10mΩ (maximum) contact resistance
  • 5A to 30A current rating
  • 10,000 operations minimum
  • 1500VAC minimum for 1 minute
发布日期: 2011-07-12 | 更新日期: 2022-06-02