NMB Technologies 11938MB High Reliability AC Axial Fans
NMB Technologies 11938MB High Reliability AC Axial Fans are an integral part of a cooling solution for heat-generating applications. These 11938MB fans offer a voltage range of 100V to 240V and an airflow range of 45.9CFM to 102CFM. The fans feature a shaded-pole induction motor and an expected life of 100,000 hours. NMB 11938MB AC axial fans operate in a -10°C to +70°C temperature range.
Features
- Shaded pole induction motor structure
- Impedance motor protection
- Ball-bearing design
- Plastic UL 94V-0 impeller
- 100V to 240V voltage range
- 45.9CFM to 102CFM airflow range
- Expected life of 100,000 hours
- -10°C to +70°C temperature range
Applications
- Medical:
- Oxygen concentrators
- Ventilators
- Other respiratory equipment
- Industrial:
- Robotics
- Factory automation
Dimensions Drawing
Performance Graph
Additional Resources
发布日期: 2015-11-30
| 更新日期: 2026-01-29