NMB Technologies Pulse Width Modulation (PWM) Fans

NMB Technologies Pulse Width Modulation (PWM) Fans are high-performance, four-wire fans with a tachometer signal. The energy-saving fans offer efficient motor technology with an aerodynamic impeller design. The fans feature low vibration, low noise, tacho output, PWM speed control, and current spike prevention. The PWM feature extends the life of the fan with a more efficient performance. NMB PWM Fans are designed for demanding applications such as routers, switches, storage, inverters, telecom, data storage, and uninterruptible power supplies (UPS).

Features

  • PWM speed control
  • High reliability
  • Increased life expectancy
  • Tacho output
  • Low vibration
  • Low noise
  • Current spike prevention
  • Optional features
    • Lock rotor protection
    • Ceramic ball bearings
    • Conformal coating
    • Potting
    • In-rush current protection
    • Energy saving

Applications

  • Routers
  • Switches
  • Storage
  • Inverters
  • UPS
  • Industrial power supplies
  • Broadcast equipment
  • Telecom
  • Data storage
  • Data centers
  • Fuel cells
  • Battery chargers
  • Optical repeaters

Specifications

  • Increased life expectancy
    • 100,000hrs at +25°C
    • 70,000hrs at +40°C
    • 40,000hrs at +60°C
  • 38.5dB to 69dB noise level
  • 12VDC, 24VDC, or 48VDC suppy voltage
  • 40mm to 172mm height and width range
  • 20mm to 80mm depth range
发布日期: 2020-10-26 | 更新日期: 2025-08-21