NorComp NANOOK IP67 HDF High-Density D-Sub Connectors

NorComp NANOOK HDF High-Density D-Sub Connectors are offered in 15 to 62 positions with a contact rating of 3A. These IP67, flanged, waterproof connectors provide an all-inclusive solution for a wide range of applications. The D-sub connectors are available in solder cup, vertical solder tail, and right-angle solder tail contact terminations. Typical applications for NorComp NANOOK HDF High-Density D-Sub Connectors include industrial control systems, telecommunication equipment, and computer technology.

Features

  • 3A contact rating
  • Turnkey IP67 solution
  • Industry sizes/positions
    • 15P
    • 26P
    • 44P
    • 62P
  • Contact termination styles
    • Solder cup
    • Vertical solder tail
    • Right-angle solder tail
  • Non-removable machined contacts for high reliability
  • Flanged
  • -25°C to +85°C temperature range

Applications

  • Computer technology
  • Telecommunication equipment
  • Industrial control systems

Rugged Environment Certified

NorComp NANOOK IP67 HDF High-Density D-Sub Connectors
发布日期: 2020-04-29 | 更新日期: 2024-09-25