NorComp VULCON™ M12 Stainless Steel Circular Connectors

NorComp VULCON™ M12 Stainless Steel Circular Connectors are designed as a dependable long-term solution that provides extra protection against corrosion. These connectors are available in pin counts ranging from 3 to 12 positions with solder cup, vertical, and right-angle board-mount options. They provide IP67/68 performance in both mated and unmated conditions. These VULCON connectors are upgraded M12 connectors that are multifaced and easy to clean. NorComp VULCON M12 Circular Connectors are ideal for industrial machinery and food processing plants.

Features

  • Available in pin counts ranging from 3 to 12 positions
  • IP67/68 performance in both mated / unmated conditions
  • Solder cup, vertical, and right-angle board-mount options
  • Cable mount in hybrid or stainless steel
  • A, D, X, and L codes available
  • Available as a loose piece or as pre-made M12 cables

Applications

  • Industrial machinery
  • Medical
  • Energy
  • Food processing plants

Videos

Rugged Environment Certified

NorComp VULCON™ M12 Stainless Steel Circular Connectors
发布日期: 2021-03-31 | 更新日期: 2024-02-19