NorComp SEAL-D® Connectors

NorComp SEAL-D® D-Sub Connectors feature a proprietary sealing technology that maintains the same physical size and footprint as standard D-Sub products. This drop-in replacement eliminates the need to redesign enclosures and PC boards when implementing IP-rated design upgrades and reduces space on designs. NorComp SEAL-D D-Sub Connectors are available in standard and high-density configurations in a range of termination types.

Features

  • Proprietary sealing technology maintains the same physical size and footprint as standard D-Sub products
  • Eliminates the need to redesign enclosures and PC boards when implementing IP-rated design upgrades
  • Standard and high-density configurations in a range of termination types

Videos

Rugged Environment Certified

NorComp SEAL-D® Connectors
发布日期: 2018-06-06 | 更新日期: 2024-02-19