Noritake GTWQ043C3A00PA Display Module
Noritake GTWQ043C3A00PA Display Module is a command-controlled 4.3" TFT module with a capacitive touch panel featuring an LED backlight module. This display module features a FLETAS touch panel mount that provides high sensitivity and noise resistance. This FLETAS touch panel includes metallized projective capacitive touch (MPCT) for multi-touch. The Noritake GTWQ043C3A00PA TFT module supports character display, graphic display, control command, display action command, and window functions. This display module operates at -20°C to 70°C temperature range and a 4.75VDC to 5.25VDC power supply voltage range.Features
- Functions
- Character display
- Graphic display
- Control command
- Character and image download function
- Display action command
- Window function
- Touch panel input
- 4.3" TFT-LCD
- LED backlight module
- FLETAS touch panel mount
- High sensitivity
- Noise resistance
- Interface
- Serial interface (UART/I2C/SPI CMOS 3.3V)
- USB interface (High-speed/Full-speed)
Specifications
- -20°C to +70°C operating temperature range
- 850cd/m2 high brightness
- 480 x RGB x 272 pixels
- 4.75VDC to 5.25VDC power supply voltage range
Application Note
发布日期: 2020-04-20
| 更新日期: 2024-10-17