NXP Semiconductors HoverGames无人机系统解决方案

NXP HoverGames无人机系统解决方案是单一、模块化、灵活的NXP开发平台,基于RDDRONE-FMUK66飞行管理单元。KIT-HGDRONEK66无人机套件是一款完整的碳纤维四轴飞行器无人机,提供了评估RDDRONE-FMUK66所需的机械和其他元件。RDDRONE-FMUK66飞行管理单元增加了BLDC电机控制功能和一个机械平台,可以安装在无人机套件上。KIT-HGDRONEK66是DIY专业开发套件,需要进行较为复杂的组装且不含软件。

RDDRONE-FMUK66是一款NXP飞行控制器,采用以前称为NXPhlite FMU的180MHz Kinetis K66。RDDRONE-FMUK66是一个与Dronecode.org和PX4.io软件兼容的实验性飞行管理单元,广泛采用PX4研究用和商用无人机平台。RDDRONE-FMUK66 FMU包含DCD-LZ调试适配器和电缆(带Segger J-Link Mini EDU)、RC无线电适配器电缆、M8N GPS模块(带蜂鸣报警器和武装开关),以及用于3S电池的电源模块。

需要使用HGD-TELEM915(美洲)和HGD-TELEM433(欧洲)遥测无线电设备,才能发挥该套件的全部功能。根据位置的不同,用户需要915MHz或433MHz设置。

特性

  • RDDRONE-FMUK66 Reference Design Board 
    • Proven business-friendly opensource software with available enterprise support: PX4, QGroundControl
    • Supports all airframes
    • Open and flexible for development
    • High-bandwidth interfaces
    • Included in complete reference drone kit KIT-HGDRONEK66
    • Operate pre-planned GPS waypoint missions
    • Use DroneCodeSDK co-operating with an NXP i.MX, S32x or other companion computer running Linux, ROS, and MAVROS
    • MAVLink telemetry to ground station
    • Supports RTK GPS
    • UAS Traffic management (UTM) services through Airmap platform SDK
  • KIT-HGDRONEK66 Drone Kit 
    • Carbon fiber mechanical frame approx. 500mm diagonal size
    • 150mm x 150mm large top and bottom plate for mounting electronics
    • Dual 10mm diameter rod x 60mm rail mounting system
    • No software is provided by NXP
    • Supports expansion using a Linux companion computer for Vision, ROS, Artificial Intelligence
    • Supports connection to Rapid IoT with add-on adapter board
  • HGD-TELEM433 and HGD-TELEM915 Peripheral
    • For drone kit communications to QGroundControl software
    • Each part number includes two radios, one for PC (USB) and one for on-drone (Serial)

应用

  • UAV data buses and battery management
  • UAV intermediate flight controller
  • UAV vision, advanced sensing and processing board
  • Unmanned vehicles (ground, air, water)

HoverGames挑战

NXP Semiconductors HoverGames无人机系统解决方案

                                                                    HoverGames挑战

HoverGames套件框图

框图 - NXP Semiconductors HoverGames无人机系统解决方案

视频

发布日期: 2019-05-22 | 更新日期: 2024-04-02