NXP Semiconductors Kinetis K0x 32-bit Microcontrollers
NXP Semiconductors Kinetis K0x 32-bit Microcontrollers are entry-level MCUs, built on the Arm® Cortex®-M4 core, designed to provide a perfect balance of performance and power consumption. Kinetis K0x MCUs run at 100MHz with Floating Point Unit, while offering low dynamic power consumption and best-in-class static current consumption, with more than 10 flexible low-power modes.Kinetis K0x MCUs deliver run currents down to 125uA/MHz, low-power modes down to 150 nA, and 6µS wake-up from stop. Each MCU in the series combines the ultra-low-power performance with a streamlined level of integration optimized to meet the needs of a broad number of applications.
Features
- Ultra-Low-Power
- Run power consumption down to 125µA/MHz
- Flexible low-power modes with power and clock gating for optimal peripheral activity and recovery times
- Static power consumption down to 4.1µA with full state retention and 6µs wakeup. Lowest Static mode down to 150nA
- Low-power timer for continual system operation in reduced power state
- Performance
- 100 MHz Arm Cortex-M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
- Memories and memory interfaces
- Up to 128KB of embedded flash and 16KB of RAM
- System peripherals
- Flexible low-power modes with multiple wake up sources
- 4-channel DMA controller
- Independent external and software watchdog monitor
- Clocks
- Crystal oscillator: 32kHz to 40kHz or 3MHz to 32MHz
- Three internal oscillators: 32kHz, 4MHz, and 48MHz with FLL
- Multi-purpose clock generator
- Security and integrity modules
- Hardware CRC module
- 128-bit unique identification (ID) number per chip
- Flash access control to protect proprietary software
- Human-machine interface
- Up to 46 general-purpose I/O (GPIO)
- Analog modules
- One 16-bit SAR ADCs
- One 12-bit DAC
- Two analog comparators (CMP) with 6-bit DAC
- Accurate internal voltage reference
- Communication interfaces
- One SPI module
- Two UART modules
- One I2C: Support for up to 400kbit/s operation with maximum bus loading
- Up to 51 Timers
- One 6-channel motor control/general purpose/PWM timer
- Two 2-channel general-purpose timers with quadrature decoder functionality
- Periodic interrupt timers
- 16-bit low-power timer
- Real-time clock with independent power domain
- Programmable delay block
- Operating characteristics
- Voltage range: 1.71V to 3.6V
- Temperature range (ambient): -40°C to 105°C
- Package options
- HVQFN-32 (5.0mm x 5.0mm x 0.9mm)
- LQFP-48 (7.0mm x 7.0mm x 1.4mm)
- LQFP-64 (10.0mm x 10.0mm x 1.4mm)
Applications
- Consumer devices
- Health and wellness monitors
- Home and building automation
- Industrial/commercial sensor nodes
- Sports and activity wearables
Videos
Block Diagram
发布日期: 2013-02-11
| 更新日期: 2022-03-11