NXP Semiconductors LPC546xx 32 位 Cortex-M4 MCU
NXP Semiconductors LPC546xx 32 位微控制器(MCU) 具有丰富的外设集、极低的功耗和增强的调试功能。 LPC546xx MCU系列采用ARM® Cortex®-M4内核,可提供以太网支持,并设有一个TFT LCD控制器和两个CAN FD模块。LPC546xx MCU旨在提高灵活性和性能可扩展性,可提供高达180MHz的性能,同时保持低至120uA/MHz的功率效率。LPC546xx MCU具有多达21个通信接口,可满足下一代物联网应用的人机界面和连接需求。 NXP LPC546xx 32位微控制器采用TFBGA180和LQFP208封装特性
- Arm Cortex-M4 core running at a frequency of up to 180MHz
- On-chip memory:
- Up to 512KB on-chip flash program memory with flash accelerator and 256-byte page erase and write
- Up to 200KB total SRAM consisting of 160KB contiguous main SRAM and an additional 32KB SRAM on the I&D buses. 8KB of SRAM bank
- intended for USB traffic
- 16KB of EEPROM
- ROM API support
- Multiple USART, SPI, and I2C serial interfaces
- Two ISO 7816 Smart Card Interfaces with DMA support
- USB 2.0 high-speed host/device controllers
- USB 2.0 full-speed host/device controller with on-chip PHY and dedicated DMA controller supporting crystal-less operation in device mode
- SPIFI with XIP feature uses up to four data lines to access off-chip SPI/DSPI/QSPI flash memory at a much higher rate than standard SPI or SSP interfaces
- Ethernet MAC with MII/RMII interface with Audio Video Bridging (AVB) support and dedicated DMA controller
- Two CAN FD modules with a dedicated DMA controller
- Multiple digital peripherals including 30 channel DMA controller, LCD controller, external memory controller
- Secured digital input/output (SD/MMC and SDIO) card interface with DMA support
- Five 32-bit general-purpose timers/counters
- 32-bit Real-time clock (RTC)
- Windowed Watchdog Timer (WWDT)
- Repetitive Interrupt Timer (RIT) for debug time stamping and for general purpose use
- Programmable PMU (Power Management Unit) to minimize power consumption and to match requirements at different performance levels
- Reduced power modes: sleep, deep-sleep, and deep power-down
- Wake-up from deep-sleep modes due to activity on the USART, SPI, and I2C peripherals when operating as slaves
- Available in TFBGA180 and LQFP208 packages
视频
Block Diagram
Additional Resources
View Results ( 24 ) Page
| 物料编号 | 封装 / 箱体 | 程序存储器大小 | 数据 RAM 大小 | 数据表 |
|---|---|---|---|---|
| LPC54618J512BD208E | LQFP-208 | 512 kB | 200 kB | ![]() |
| LPC54606J256ET100E | TFBGA-100 | 256 kB | 136 kB | ![]() |
| LPC54605J512ET180K | 512 kB | 200 kB | ![]() |
|
| LPC54616J512ET100E | TFBGA-100 | 512 kB | 200 kB | ![]() |
| LPC54605J256BD100E | LQFP-100 | 256 kB | 136 kB | ![]() |
| LPC54616J256ET180E | TFBGA-180 | 256 kB | 136 kB | ![]() |
| LPC54606J512BD208K | 512 kB | 200 kB | ![]() |
|
| LPC54607J256BD208E | LQFP-208 | 256 kB | 136 kB | ![]() |
| LPC54608J512ET180E | TFBGA-180 | 512 kB | 200 kB | ![]() |
| LPC54605J512BD100K | 512 kB | 200 kB | ![]() |
发布日期: 2017-02-16
| 更新日期: 2022-03-11