NXP Semiconductors MC9S08SU 8位微控制器
NXP Semiconductors MC9S08SU 8位微控制器(MCU)是面向低端4.5V至18.0V电机控制应用的单芯片解决方案,具有低BOM成本和紧密集成。基于HSC08内核,MC9S08SU MCU可通过增强型S08L中央处理器单元和3相MOSFET预驱动器单元实现高性能并保持低成本,并可支持3个高侧PMOS和3个低侧NMOS以及放大器,从而进行电流测量、过流保护(OCP)和过压保护(OVP)。MC9S08SU MCU采用紧凑型4mm x 4mm QFN-24封装。MC9S08SU的尺寸小,所需元件数量也少,因此非常适合用于空间受限的应用,如电动工具、无人机和机器人技术。特性
- Central processing unit
- Up to 40MHz HCS08 CPU frequency with 4.5V to 18V operating voltage across a temperature range of -40°C to +105°C
- On-chip memory
- Up to 16KB non-volatile Flash, 768 bytes internal system RAM
- System and security
- Windowed COP watchdog (WCOP)
- Cyclic redundancy check (CRC)
- High voltage gate drive unit
- 3x high-side PMOS pre-driver, 3x low-side NMOS pre-driver
- 2x current sensing Op-Amp and OCP, Vsup OVP
- Clock source options
- Internal clock source (ICS) module with ICSIRCLK and FLL
- Low-power oscillator (LPO)
- Feature-rich integration
- 1x 6-ch MCPWM
- 1x 2-ch FlexTimer (FTM)
- 1x 16-bit module timer (MTIM)
- 2x 16-bit pulse width timers (PWT)
- 2x 5-channel 12-bit analog-to-digital converter (ADC)
- 1x analog comparator (ACMP)
- 1x SCI, 1x IIC/SMBus
Block Diagram
Additional Resources
发布日期: 2017-03-23
| 更新日期: 2022-03-11