The NXH5104 provides byte-level and page-level serial EEPROM functions, sector-level protection, and power-down functions. The device has been specifically designed for low-power, low-voltage applications and is supplied with a Serial Peripheral Interface (SPI) compatible interface.
The NXP Semiconductors NXH5104 EEPROM is offered in a compact 2.80mm x 2.74mm Wafer Level Chip Scale Package (WLCSP) and is Pb-free and RoHS compliant.
特性
- Space-saving 2.80mm x 2.74mm package
- Integrated Power Management Unit (PMU)
- VDD supply range 1.0V to 2.0V
- VDD(IO) supply range: VDD to 2.6V
- Direct operation from ZnAir, NiMH, Silver-Zinc batteries
- Active peak current limiting
- Low current consumption
- Average power-down current < 5µA
- Average read current 0.6mA (VDD = VDD(IO) = 1.8V, FSPI = 5MHz)
- Average write current 0.7mA (VDD = VDD(IO) = 1.8V, FSPI = 5MHz)
- Low-power CMOS technology
- Auxiliary supply voltage enabling direct LED drive
- Self-timed program cycle
- 256-byte page write buffer
- Partial page write allowed
- Write Protect
- Quarter, half, or entire memory array
- Serial Peripheral Interface (SPI)
- Speed up to 5MHz for 1.2V signaling level
- Speed up to 10MHz for 1.8V signaling level
- SPI mode 0 (0,0) and 3 (1,1) support
- SPI 3-wire support for SPI mode 0
- Fixed high supply mode for faster start-up
- Highly integrated: 1 external cap
- High Reliability
- 10-year data retention
- 500000 program cycles
- Wear-out management
- Operating temperature -20°C to +85°C
- Support for different supply configurations
- Device ID and Unique ID
- Pb-free and RoHS compliant
Block Diagram
发布日期: 2017-05-10
| 更新日期: 2022-03-11