NXP Semiconductors LPCXpresso™ Board for LPC54100 MCUs (OM13077)
NXP Semiconductors LPCXpresso™ Board for LPC54100 MCUs (OM13077) provides a simplified Eclipse-based IDE and the LPCXpresso54102 board with a debug probe. The on-board debug probe's flash memory that is pre-programmed to support the CMSIS-DAP protocol, or can be configured for DFU boot to use the Redlink protocol (optimized for LPCXpresso IDE). Alternatively, designers can use an external debug probe such as LPC-Link2 by simply connecting it to the board via the P1 connector and powering the board via the secondary USB connector. The LPCXpresso54102 board is compatible with development tools from NXP partners including Atollic, Keil, IAR, Mentor Graphics and Rowley using the CMSIS-DAP protocol option. The NXP OM13077 LPCXpresso™ Board helps designers develop an "always-on" sensor processing product using NXP's LPC541xx series of microcontrollers.Features
- On-board, high-speed USB based, Link2 debug probe with ARM’s CMSIS-DAP and LPCXpresso IDE Redlink protocol options
- Link2 probe can be used with on-board LPC54102 or external target
- Support for external debug probes
- Tri-color LED
- Target Reset, ISP and WAKE buttons
- Expansion options based on Arduino UNO and PMod™, plus additional expansion port pins
- On-board 1.8/3.3V or external power supply options
- Built-in power consumption and supply voltage measurement
- UART, I2C and SPI port bridging from LPC54102 target to USB via the on-board debug probe
- FTDI UART connector
Videos
Board Layout
发布日期: 2014-11-06
| 更新日期: 2022-03-11