NXP Semiconductors SLN-IOT-GPI集成开发体验
NXP Semiconductors SLN-IOT-GPI集成开发体验 (IDEx) 是用于构建安全物联网系统的完整开发平台。 SLN-IOT-GPI IDEx包括模块化物联网网关和模块化边缘节点,它们都针对ZigBee和Thread连接进行了测试和验证,并通过Wi-Fi®、以太网和蜂窝网络进行安全的云通信,实现对云服务的访问。其中的模块化物联网网关由基于ARM® Cortex®-A7的VOL NXP i.MX6UL UltraLite应用处理器控制。 通过预集成、生产就绪Linux®和基于FreeRTOS的BSP来支持优化的硬件。该解决方案平台设有开箱即用的低功耗无线网状连接、基于NFC的调试以及最先进的安全功能,非常适合用于需要将大型节点网络的管理和控制与云连接相结合的联网应用。 边缘节点可以通过ZigBee或Thread协议与网关交换数据,网关通过以太网或Wi-Fi将数据传输到云端。借助Android或iOS手机应用,开发人员能够轻松设置其系统,然后监视和控制边缘节点。 提供的硬件和软件模块化级别可以让开发人员灵活、快速地构建和迭代各种潜在的物联网用例专用应用(这些应用采用各种配置)。The SLN-IOT-GPI IDEx includes a Modular IoT Gateway and a Modular Edge Node, tested and verified for ZigBee and Thread connectivity and secure cloud communications through Wi-Fi®, Ethernet, and cellular, enabling access to cloud services. The included Modular IoT Gateway is controlled by an Arm® Cortex®-A7 based VOL NXP i.MX6UL UltraLite Application processor.
The optimized hardware is supported with pre-integrated, production-ready Linux® and FreeRTOS-based BSPs. Out-of-the-box low-power wireless mesh connectivity, NFC-based commissioning, and state-of-the-art security capabilities provide a solutions platform ideal for connected applications that need to combine management and control of large node networks with cloud connectivity.
Edge nodes can exchange data with the gateway through ZigBee or Thread, and the gateway delivers data to the cloud over Ethernet or Wi-Fi. An Android or iOS phone app enables developers to set up their system then monitor and control the edge nodes.
The provided level of hardware and software modularity offers developers the flexibility required to quickly build and iterate a range of potential IoT use-case-specific applications leveraging various configurations.
特性
- i.MX6UL System on Module
- FCC/CE/IC certified
- Multi-protocol support for Thread, ZigBee, Wi-Fi, and Ethernet
- Support large node networks (>=250 nodes)
- NFC based device commissioning
- Smartphone app reference design for device control via cloud
- Wi-Fi and Ethernet Northbound to the cloud
- Over-the-air programming via Multicast
- Smartphone app support
- Kinetis Thread controller
- Low power Zigbee 3.0 and IEEE802.15.4 module
- NFC controller
- A70CM secure element
Onboard Modules Overview
Block Diagrams