NXP Semiconductors Logic
NXP Semiconductors Logic portfolio consists of the industry’s smallest, leadless DQFN package for gates, octals, and MSI functions simplifying PCB routing, and the world’s smallest MicroPak™ and Diamond™ packages for single-, dual-, and triple-gate logic. We NXP continually invests in new process and package technologies, as well as new packaging facilities, focus on increasing performance, lowering power consumption, and reducing size and have the largest portfolio of dedicated Q100 devices.Product Matrix
View Results ( 48 ) Page
| 物料编号 | 数据表 | 电源电压-最大 | 描述 |
|---|---|---|---|
| PCA9547BS,118 | ![]() |
5.5 V | 编码器、解码器、复用器和解复用器 8-CH I2C MUX W/RESET |
| NTS0304EUKZ | ![]() |
5.5 V | 转换 - 电压电平 Dual supply translating transceiver; open drain; auto direction sensing |
| GTL2012DP,118 | ![]() |
3.6 V | 转换 - 电压电平 2-BIT BI-DIREC |
| NVT2010BS,115 | ![]() |
5.5 V | 转换 - 电压电平 +/-50mA 1.5ns 1-5.5V |
| PTN3365BSMP | ![]() |
3.6 V | 转换 - 电压电平 HDMI/DVI level shifter |
| NVT2002TLH | ![]() |
5.5 V | 转换 - 电压电平 Bidirectional voltage level translator for open-drain and push-pull applications |
| P82B96TD,118 | ![]() |
15 V | 缓冲器和线路驱动器 DUAL BI-DIRECTIONAL BUS BUFFER |
| PCA8551BTT/AY | ![]() |
5.5 V | LCD 驱动器 4 x 36 SPI Automotive LCD Segment Driver in TSSOP48 Package |
| PCA9513ADP,118 | ![]() |
5.5 V | 缓冲器和线路驱动器 HOTSWAP I2C/SMBUS BUFFER |
| PCA9600DPZ | ![]() |
15 V | 缓冲器和线路驱动器 I2C-bus buffer |
发布日期: 2009-09-21
| 更新日期: 2025-07-17