NXP Semiconductors LPC11Cxx Cortex™-M0微控制器

NXP Semiconductors LPC11Cxx Cortex™-M0微控制器带有片上CAN 2.0 B C_CAN控制器和CANopen驱动器,可将这些MCU快速集成到基于CAN的网络。NXP Semiconductors LPC11C12、LPC11C14 32位MCU具有一个运行于50MHz的Cortex-M0处理器、嵌套向量中断控制器、三种低功耗模式(休眠、深度休眠、深度节能)。这些高性能器件还提供16/32KB闪存、8KB SRAM、8通道10位模数转换器和多种串行外设。凭借性能上超过45DMIP,LPC11C12和LPC11C14可为CAN设备节点提供强大的信息和数据处理。这些NXP Semiconductors CAN MCU 的代码规模比执行普通任务的8/16位MCU相比要小40%-50%。

特性

  • On-Chip CAN 2.0 B C_CAN Controller and CANopen Drivers
  • High-Performance 50-MHz ARM Cortex-M0 Operation Delivers >45 DMIPs
  • Higher Code Density than Traditional 8-/16-Bit MCUs
  • 10-Bit, 8-Channel ADC with up to 400K Samples per Second at ±1LSB DNL
  • 16KB Flash (LPC11C12)
  • 32KB Flash (LPC11C14)
  • 8KB SRAM
  • Three Reduced Power Modes: Sleep, Deep-Sleep, and Deep Power-Down

应用

  • Remote sensors
  • Industrial networking
  • White goods
  • Elevator systems
  • Consumer peripherals

Block Diagram

框图 - NXP Semiconductors LPC11Cxx Cortex™-M0微控制器
发布日期: 2011-04-14 | 更新日期: 2022-03-11