ODU Circular Plastic Connectors

ODU Circular Plastic Connectors include the ODU MEDI-SNAP® and ODU MINI-MED® series of connectors and receptacles. The ODU MEDI-SNAP receptacles are the 2 MOOP and 2 MOPP versions of the pin-and-groove ODU MEDI-SNAP connectors and encompass push-pull locking, a break-away function, or high voltage types. ODU MINI-MED connectors feature 2 to 6 contacts, an IP67 protection class when mated, and >1000 mating cycles. ODU Circular Plastic Connectors are ideal for medical, industrial, and test and measurement environments.

Applications

  • Medical
  • Industrial
  • Test and measurement

Comparison Chart

Chart - ODU Circular Plastic Connectors
发布日期: 2022-03-24 | 更新日期: 2025-12-11