ODU MEDI-SNAP® Protective Covers

ODU MEDI-SNAP® Protective Covers are designed for size 1 receptacles and in-line receptacles with plastic housing. These covers work based on the break-away locking principle. The ODU MEDI-SNAP® protective covers are IP50 rated. These protective covers feature C (60°) and A (40°) coding. The ODU MEDI-SNAP® protective covers are available in gray color and with polyamide lanyard with loop.

Features

  • Break-away locking principle
  • C (60°) and A (40°) coding
  • Available in gray color
  • IP50 rated
  • Polyamide lanyard with loop
  • PSU gray housing

Mechanical Diagram

Mechanical Drawing - ODU MEDI-SNAP® Protective Covers
发布日期: 2024-10-02 | 更新日期: 2024-12-04