Ohmite LVK High Precision Current Sense Resistors

Ohmite LVK Series High Precision Current Sense Resistors enable the measurement of current flow in a circuit by monitoring a voltage drop across a precisely calibrated resistance. The LVK chip features four terminals (Kelvin configuration) that enable current to be applied through two opposite terminals and a sensing voltage to be measured across the other two terminals, eliminating the resistance and temperature coefficient of the terminals for a more accurate current measurement. The Ohmite LVK series High Precision Current Sense Resistor's resistive element consists of a durable, anti-corrosive metal alloy that combines reliable performance with the ability to withstand harsh environments. The LVK Series has been expanded to include parts that offer up to 1% tolerance.

Features

  • Designed for automatic insertion
  • Industry standard sizes
  • High-precision kelvin connect capability in a small package
  • Power rating 0.5W to 2.0W
发布日期: 2009-10-30 | 更新日期: 2023-08-09