Olimex Ltd. ESP32-EVB-x-IND Development Boards

Olimex Ltd. ESP32-EVB-x-IND Development Boards feature wired 100Mb Ethernet interface, BLUETOOTH® LE, Wi-Fi®, remote control IR, and CAN connectivity. These boards include an internal LiPo backup battery. The ESP32-EVB-x-IND boards operate over a -40°C to +85°C industrial temperature range and have a built-in programmer for Arduino and ESP-IDF. The boards include a LiPo charger for stand-alone operation during power breaks with four status LEDs. Olimex ESP32-EVB-x-IND boards contain an ESP32-WROOM32 module and two relays that allow operating switch power appliances.

Features

  • MicroSD card
  • Wi-Fi and BLE connectivity
  • ESP32-WROOM32 module
  • Built-in programmer for Arduino and ESP-IDF
  • LiPo charger for stand-alone operation
  • IR received and transmitter with up to 5m distance
  • Power jack for external power supply
  • GIPO 40-pin connector with all ESP32 ports
  • UEXT connector to UEXT modules
  • CAN interface

Specifications

  • 2 x 10A/250VAC relays with connectors and status LEDs
  • 75mm x 75mm (2.95" x 2.95") dimensions
  • 100Mb Ethernet interface
  • 5V power jack external power supply
  • -40°C to +85°C operating temperature range
发布日期: 2020-07-22 | 更新日期: 2024-06-18