Olmatic S.USV Tinker Uninterruptible Power Supply

Olmatic S.USV Tinker Uninterruptible Power Supply for the Asus Tinker offers a 5V/2500mA power supply, I2C interfaces, and 7V to 24V extended voltage range. The S.USV Tinker is a fully functional plug-and-play solution equipped with a LiPo battery and an adjustable charging function. All possible operating states of the Asus tinker board are monitored internally, ensuring the module is always in a position to respond to misbehavior. Olmatic S.USV Tinker Uninterruptible Power Supply is compatible with all Asus tinker boards.

Features

  • HAT compliant UPS Module
  • Plug-and-Play design
  • Monitoring – system
  • Intelligent software solution
  • Built-in LiPo battery with adjustable charging function
  • Battery management controller
  • Battery monitoring system
  • Integrated Real-Time Clock
  • Time-controlled on and off switching of Asus tinker board
  • Supply switch (Power on and off buttons / file safe shutdown)
  • LED – status display
  • Bootloader for Live – Firmware updates

Specifications

  • 5V/2500mA power supply
  • 7V to 24V/3500mA extended voltage range
  • 5V/3500mA secondary output power
  • I2C interfaces
  • Compatible with all tinker boards
  • 65mm x 56mm x 5mm dimensions
发布日期: 2019-08-27 | 更新日期: 2023-07-24