Olmatic S.USV Pi Advanced Uninterruptible Power Supply
Olmatic S.USV Pi Advanced Uninterruptible Power Supply (UPS) features a 5V/2500mA power supply rating, I2C interface, and battery monitoring. The S.USV Pi Power Supply is an additional module for Raspberry Pi and the main focus on the UPS of a single-board computer. This advanced version offers a power input for the extended voltage range of 7V to 24V. Olmatic S.USV Pi Advanced Uninterruptible Power Supply is ideal for solar cells and automotive applications.Features
- HAT compliant UPS Module
- Adapter solution for Pi Model A and B
- Plug and Play (Power via Raspberry Pi)
- Monitoring – System
- Intelligent software solution
- Built-in LiPo battery (300mAh) with adjustable charging function
- Battery management controller
- Battery monitoring system
- Integrated real-time clock
- Time-controlled on and off switching of the Raspberry Pi
- Raspberry Pi supply switch (Power on and off buttons / File safe shutdown)
- LED – Status display
- Bootloader for Live – Firmware updates
- Network input with extended voltage range (7V to 24V)
Specifications
- 5V/2500mA power supply
- 7V to 24V/3500mA extended voltage range
- 5V/3500mA secondary output power
- I2C interfaces
- Pi 3, Pi 2, Pi A+, Pi B+ compatibility
- 65mm x 56mm x 5mm dimensions
发布日期: 2019-08-27
| 更新日期: 2023-07-24