OmniOn Power QB Barracuda DC-DC Converters
OmniOn Power™ QB Barracuda DC-DC Converters are regulated DC-DC power modules designed to support 12VDC intermediate bus applications. The OmniOn Power QB Barracuda DC-DC Converters operate from an input voltage range of 48VDC to 60VDC and provide up to 1540W output power in an industry-standard, modified DOSA digital quarter brick. These converters incorporate digital control, synchronous rectification technology, a regulated control topology, and innovative packaging techniques to achieve full load efficiency exceeding 97% at 12VDC output. Standard features include a heat plate to attach external heat sinks or contact a cold wall. The devices also provide on/off control, output overcurrent and overvoltage protection, overtemperature protection, input undervoltage/overvoltage lockout, and a PMBus interface. The output is fully isolated from the input, allowing versatile polarity configurations and grounding connections.Features
- Compliant to RoHS Directive 2011/65/EU and amended Directive (EU) 2015/863
- Compliant to REACH Directive (EC) No 1907/2006
- High and flat efficiency with 97% peak efficiency
- 48VDC to 60VDC input voltage range
- Up to 1540W output power
- Low output ripple and noise
- Industry-standard, modified-DOSA digital quarter-brick (58.4mm x 36.8mm x 14.5mm)
- Constant switching frequency
- Output overcurrent/voltage and overtemperature protection
- Remote On/Off control
- Digital interface with PMBus Rev.1.2 compliance
- Black box
- Pre-bias startup
- -5°C to +85°C operating temperature range, continuous
- ANSI/UL# 62368-1 and CAN/CSA† C22.2 No. 62368-1 recognized, DIN VDE‡ 0868-1/A11:2017 (EN62368-1:2014/A11:2017)
- ISO 9001 and ISO 14001 certified manufacturing facilities
- Base plate (-H=option code, always required)
- Class II, Category 2, isolated DC-DC converter (IPC-9592B)
Applications
- Distributed power architectures
- Intermediate bus voltage
- Networking equipment
- Servers and storage
- Supercomputers
- Automatic test equipment
发布日期: 2022-05-06
| 更新日期: 2024-08-27