OmniPreSense OPS7243-A WiFi Interface Radar Sensor
OmniPreSense OPS7243-A WiFi Interface Radar can quickly and easily detect and report motion, speed, and direction for objects in its field of view. This provides a simple radar sensor solution in an all-weather IP67 enclosure for mounting outdoors. The remote placement and data collection are made easy by the use of a WiFi interface sending data to the cloud for quick and easy visualization. The simple API in OPS7243-A radar allows flexible control over the reporting format, sample rate, and module power levels. Typical applications include traffic monitoring, traffic counting, IoT sensor, and security detection.Features
- 1m to 100m (3' to 328’) detection range
- Speed reporting up to 138mph (222kmph) or higher
- Speed accurate to within 1mph (1.6kmph)
- Direction reporting (Inbound/Outbound)
- Range reporting
- Narrow 20° beam width (-3dBm)
- All-weather IP67 enclosure
- WiFi/Bluetooth and USB interfaces
- Simple, flexible API with object counting
- USB, UART, and RS-232 interface with simple API control
- Full FCC/IC modular certification
- 2W active power, 0.9W idle power
- Small form factor 130mm x 130mm x 61 mm, 343g
Applications
- Security detection
- Object counting
- Traffic counting
- Traffic monitor (people and vehicles)
- IoT sensor
FIELD OF VIEW
发布日期: 2021-11-15
| 更新日期: 2022-03-11