onsemi NCP107x High-Voltage Switchers

onsemi NCP107x High-Voltage Switchers for Low Power Offline SMPS integrate a fixed frequency current mode controller with a 700 V MOSFET. Available in a PDIP−7 or SOT−223 package, the NCP107x offers a high level of integration, including soft−start, frequency−jittering, short−circuit protection, skip−cycle, a maximum peak current set point, ramp compensation, and a Dynamic Self−Supply. The NCP107x is quiet by nature: during nominal load operation, the part switches at one of the available frequencies (65, 100 or 130kHz). When the output power demand diminishes, the IC automatically enters frequency foldback mode and provides excellent efficiency at light loads.

Features

  • Built−in 700V MOSFET with RDS(on) of 11Ω
  • Large Creepage Distance Between High−voltage Pins
  • Current−Mode Fixed Frequency Operation - 65 / 100 / 130kHz (130kHz on demand only)
  • Fixed Ramp Compensation
  • Skip−Cycle Operation at Low Peak Currents Only: No Acoustic Noise!
  • Dynamic Self−Supply: No Need for an Auxiliary Winding
  • Internal 1ms Soft−Start
  • Auto−Recovery Output Short Circuit Protection with Timer−Based Detection
  • Auto−Recovery Overvoltage Protection with Auxiliary Winding Operation
  • Frequency Jittering for Better EMI Signature, Including Frequency Foldback Mode
  • No Load Input Consumption < 50mW
  • Frequency Foldback to Improve Efficiency at Light Load
  • Internal Temperature Shutdown
  • These are Pb−Free Devices

Applications

  • Auxiliary Isolated Power Supplies
  • Standby Isolated Power Supplies
  • White Goods
  • Smart Meter
  • E−Meter

Application Circuit

onsemi NCP107x High-Voltage Switchers
View Results ( 19 ) Page
物料编号 数据表 描述
NCP1076STBT3G NCP1076STBT3G 数据表 交流/直流转换器 HIGH-VOLTAGE SWITCHER FOR
NCP1076P100G NCP1076P100G 数据表 交流/直流转换器 HV SWITCHER FOR LOW POWER
NCP1075STAT3G NCP1075STAT3G 数据表 交流/直流转换器 HV SWITCHER FOR LOW POWER
NCP1076STAT3G NCP1076STAT3G 数据表 交流/直流转换器 HIGH-VOLTAGE SWITCHER FOR
NCP1072STAT3G NCP1072STAT3G 数据表 交流/直流转换器 HV SWITCHER FOR LOW POWER OFFLINE SMPS
NCP1075STBT3G NCP1075STBT3G 数据表 交流/直流转换器 HV SWITCHER FOR LOW POWER OFFLINE SMPS
NCP1077STAT3G NCP1077STAT3G 数据表 交流/直流转换器 HIGH-VOLTAGE SWITCHER FOR
NCP1071STBT3G NCP1071STBT3G 数据表 交流/直流转换器 HIGH-VOLTAGE SWITCHER FOR
NCP1072P100BG NCP1072P100BG 数据表 交流/直流转换器 HV SWITCHER FOR LOW POWER
NCP1072STBT3G NCP1072STBT3G 数据表 交流/直流转换器 HV SWITCHER FOR LOW POWER
发布日期: 2012-09-27 | 更新日期: 2022-03-11