Orion Fans OAB220 Series 3-Speed Blowers

Orion Fans OAB220 Series 3-Speed Fans feature three blowing speeds for added flexibility in performance versus noise. The fans include a capacitor as a cost-saving solution. The OAB220 series is constructed with a die-cast aluminum frame, a UL 94V-0-rated plastic impeller, and four 22AWG wire leads. The Orion Fans OAB220 Series 3-Speed Fans are compatible with a DR22025D steel duct ring as an optional accessory. The fans operate with a 555CFM max airflow rating and a 75.2dBA noise level. The OAB220 fans are RoHS-compliant and ideal for agriculture, ventilation, medical, and industrial equipment applications.

Features

  • Three blowing speeds
  • Added flexibility in performance vs. noise
  • Capacitor included
  • 4x wire leads, 22AWG UL 1015
  • Die-cast aluminum frame
  • PA66, UL 94V-0 plastic impeller
  • Ball-bearing system
  • 220mm x 76mm dimensions
  • Compatible with DR22025D duct ring
  • Meets UL, cUL, TUV, and CE standards
  • RoHS compliant

Applications

  • Agriculture
  • Ventilation
  • Medical equipment
  • Industrial equipment

Specifications

  • 115VAC to 230VAC rated voltage range
  • 100VAC to 245VAC voltage range
  • 50Hz to 60Hz frequency range
  • 82W to 115W input power range
  • 1.6A to 0.71A rated current range
  • 2650rpm to 2975rpm rated speed range
  • 498CFM to 555CFM max airflow range
  • 73.4dBA to 75.2dBA noise level range
  • 1.6"H2O to 2.1"H2O max static pressure
  • 1500VAC/min dielectric strength at <1mA
  • ≥100MΩ insulation resistance at 500VAC/min
  • -20°C to +70°C operating temperature range
  • -40°C to +80°C storage temperature range

Product Portfolio

发布日期: 2024-01-25 | 更新日期: 2025-08-15