用于园艺照明的ams OSRAM LED为种植者提供了灵活性,具有小尺寸、高效率和长寿命等特点。这些LED可调光、可控、需要时可立即点亮,并且可以根据生长需求轻松进行设置以刺激植物健康生长。只要改变各种LED的数量,就可以在不改变PCB或灯具设计的情况下,实现深蓝、超红和远红色之间的不同比率。OSLON SSL系列具有80°/150°辐射特性,可为需要聚焦光或宽视角的应用节省额外透镜的成本。
3.0mm x 3.0mm小尺寸可实现非常紧凑的LED阵列,从而成就简单高效的光学设计。ams OSRAM园艺LED采用陶瓷封装,可承受Tmax=135°C的高温,使热设计具有成本效益且无应力。园艺照明LED包括市场知名的OSLON Square、Optimal和SSL系列,颜色各异的DURIS E 2835,以及OSLON Square和OSCONIQ S 5050园艺白光LED。
The extensive emitter portfolio for indoor and vertical farm lighting covers all the critical growth-optimizing wavelengths and radiation-angle options needed for all types of plants and flowers. High-power LED devices enable small form factors for the luminaires and allow for less shadowing. Spectral sensing technology enables real-time monitoring of the total illumination at the plants to manage adaptive lighting recipes for growth while accounting for sunlight influences in greenhouses. Chip-scale spectral sensing technology extending from the visible to the near-infrared (NIR) spectrum opens emerging arenas of condition and growth monitoring.