Panasonic Electronic Components PAN1721 蓝牙® 低能耗模块

Panasonic Electronic Components PAN1721 系列蓝牙®低能耗模块是一款完全经过功率优化的蓝牙v4.0低能耗(BLE)解决方案,包括嵌入式处理器、天线和BLE堆栈。PAN1721是一款具有成本效益的超低功耗片上系统(SoC),用于蓝牙低能耗和超低功耗应用。此模块包括一个八通道12位模数转换器、19个GPIO端口、电池和温度传感器。既适合BLE主节点又适合BLE从节点的单个器件。PAN1721不仅具有性能卓越的RF收发器,还具有高性能、低功耗的8051微控制器,系统内可编程闪存,8KB RAM以及众多其他强大的辅助功能与外设。PAN1721是对电池寿命要求苛刻之应用的理想选择,因为它在睡眠模式下的电流仅为500nA。操作模式和节能硬件之间的极短转换时间进一步降低了电流消耗。

The PAN1721 is an ideal choice for applications where battery life is a critical application requirement, using only 500nA in sleep mode. Short transition times between operating modes and power efficient hardware further reduce current consumption.

Panasonic offers Bluetooth Low Energy protocol stacks and applications from Texas Instruments and BlueRadios™. The BlueRadios stack enables rapid and low cost development using an AT command set without the need for a compiler. Additional advantages include UART programming, over-the-air-updates, easy integration "C" library framework, serial streaming of data, and smartphone libraries and applications.

特性

  • Bluetooth 4.0 compliant and Bluetooth low energy
  • Texas Instruments' stack or optional BlueRadios stack
  • 256K flash, 8K RAM
  • Supports 1Mbps data rate
  • Eight channel 12-Bit ADC
  • 19 GPIOs
  • Battery monitor and temperature sensor PAN1721
  • Up to 4.0dBm Tx power (typical) with transmit power control
  • High sensitivity (-94dBm typ.)
  • Texas Instrument's CC2540 Single Chip BLE Solution inside
  • High performance low power 8051 microcontroller core
  • No external components needed
  • Fast connection setup
  • Internal crystal oscillator (26MHz)
  • Internal 32khz crystal oscillator for sleep timer
  • Two powerful USARTs
  • USB direct support
  • Powerful five channel DMA
  • Integrated shielding to resist EMI
  • RoHS compliant

应用

  • 2.4GHz Bluetooth low energy systems
  • Proprietary 2.4GHz systems
  • Human interface devices
  • Sports and leisure equipment
  • Mobile phone accessories
  • Consumer electronics
  • USB dongles
  • Health care and medical
  • Access points
  • Proximity
  • Industrial control
  • Scanners
  • Temperature
  • Wireless sensors
  • Low power

Block Diagram

框图 - Panasonic Electronic Components PAN1721 蓝牙® 低能耗模块
发布日期: 2013-01-07 | 更新日期: 2022-03-11