Panasonic Electronic Components 抗硫化电阻
Panasonic 抗硫化厚膜片式电阻有标准、宽端点以及阵列三种型号,采用银-钯基内部电极,实现很高的抗硫化性。Panasonic这些抗硫化电阻采用金属釉厚膜电阻元件及三层电极,确保高可靠性。ERJ-U、ERJ-C1以及EXB-U器件适用于汽车、工业、工厂自动化、电源等可能处于高硫环境的应用。Panasonic这些电阻器是各种应用,
包括ECU、导航系统、DC-DC电源、
笔记本电脑/台式机电脑、内存模块(SSD、DDR)等应用的理想选择。
特性
- Ag-Pd based inner electrode
- All case sizes are available from 0201 to 2512 as a single chip resistor
- Arrays are also available in 0402 and 0603 case sizes and 2/4/8 resistor configurations
- Wide terminal type in 2010 case size
- RoHS compliant by exemption
应用
- ECU
- Navigation systems
- DC-DC power supplies
- Notebook PC
- Desktop PC
- Servers
- Memory modules (SSD, DDR)
More Anti-Sulfur Resistors
抗硫化电阻器阵列与扁平片式电阻器相比,可提高配置效率为原来的两倍、四倍或八倍。
50V至500V的过载电压范围、±5%的电阻容差和-55°C至+155°C的温度范围。
发布日期: 2014-01-22
| 更新日期: 2024-03-10