Panasonic Electronic Components 电流检测电阻器

Panasonic电流检测电阻器有各种外壳尺寸可供选择,包括从0402到2512的传统端子以及从0612到1020的加宽端子。ERJ系列电流检测电阻器具有高达2W的额定功率以及低额定电阻(5mΩ至10Ω)。

特性

  • ERJ-B1 and B2 Series
    • High solder-joint reliability by wide terminal construction
    • Excellent heat dissipation characteristics by wide terminal construction
    • AEC-Q200 compliant
    • RoHS compliant
  • ERJ xB, xBW, and xCW Series
    • Small size and lightweight
    • Low TCR
    • AEC-Q200 compliant
    • Suitable for both reflow and flow soldering

规范

  • 最大额定电阻:20mΩ
  • 额定功率范围:0.25W至2W
  • 容差:±1%至±5%
  • 外壳代码:1608mm、6432mm、6480mm
  • 符合AEC-Q200标准
  • 温度范围:-55°C至+170°C
发布日期: 2019-09-06 | 更新日期: 2024-03-04