特性
- High moisture resistance (85°C, 85%RH, 1000 hours)
- 330V: 280V, 1000h
- 380V: 320V, 1000h
- 600V: 540V, 1000h
- Fuse function
- Flame retardant
- UL 94V-0 case and sealing resin
- Long life, high reliability
- Low loss, low ESR
- High safety (built-in self-protecting function)
- 250VAC, 330VAC, or 380VAC rated voltage
- 1µF to 36µF rated capacitance range
- -40°C to +85°C or +105°C operating temperature range
- RoHS and REACH compliant
应用
- Solar energy
- Appliances
- Industrial
- Extremely long-term outdoor products
- Solar inverters
- Uninterruptible power supplies (UPS)
- Industrial power supplies
- Inverter circuits in appliances
发布日期: 2017-06-08
| 更新日期: 2024-03-04