Panasonic Industrial Devices P4 & F4 Narrow Pitch Connectors
Panasonic P4 And F4 Narrow Pitch Connectors are 0.4mm connectors that provide board-to-board and board-to-FPC connections. These connectors provide support for mated heights of up to 1.5mm, 2.0mm, 2.5mm, 3.0mm, 3.5mm, and 4.0mm. The P4 and F4 provide strong resistance to adverse environments through tough contact construction.These connectors feature a simple tactile-feel lock structure to ensure superior mating/unmating. The P4 series is constructed with impact dispersion keys inside the body to disperse shocks when dropped. Panasonic offers connectors for inspection that are ideal for modular unit inspection and inspection in device assembly processes. The P4 and F4 connectors are ideal for compact, portable devices such as cell phones, DVC, digital cameras, and more.
Features
- Low-profile class among two-piece connectors
- Strong resistance to adverse environments
- Improved mating strength between the socket and header
- Easy-to-design product circuits
Applications
- Cell phones
- DVD
- DSC
- Digital cameras
Additional Resources
发布日期: 2010-01-15
| 更新日期: 2022-03-11