Panasonic Electronic Components 堆叠金属化薄膜电容器

Panasonic 堆叠金属化薄膜电容器体积小,电容大。低 ESR 电容器具有严密电容公差以及稳定的电容与频繁电压比。堆叠金属化薄膜电容器的电压范围是16VDC至3000VDC,电容范围是0.0001µF至6.8µF,具体数值视不同系列而定。目标市场包括音频、电信和照明。

规范

  • .0001µF to 6.8µF capacitance range
  • 10VDC to 3kVDC
  • Up to 20% tolerance rating
  • 7.5mm to 25mm lead spacing range
  • Up to -40°C to +125°C operating temperature range
  • Lead Style
    • Crimped
    • Cut lead
    • Straight
发布日期: 2016-05-23 | 更新日期: 2024-03-10