Panasonic 热管理解决方案

Panasonic热管理解决方案设计用于空间有限但却对热保护要求极高的应用。柔性产品系列有粘附性与非粘附性版本、标准尺寸以及定制切口等选项可供选择。这些产品可用于汽车行业以提高内饰的舒适性,例如方向盘和座椅加热,还可用于任何需要保护以免过热或需要散热之应用的电路板。Panasonic提供多种热解决方案,以满足设计的要求。

Graphite Thermal Interface Material (TIM) is easy to install and offers high reliability and low thermal resistance because one side has a smoother surface, providing enhanced thermal contact. Graphite TIM features high compressibility by effectively filling the voids between the heating device and the cooling device for better heat transfer, reliability because of high heat resistance and chemical resistance, and workability due to easy installation without complicated processes. Environments and applications suitable for Graphite TIM include EV chargers that require higher reliability because of heat generated when rapid charging.

视频

发布日期: 2018-10-09 | 更新日期: 2024-08-27