Panasonic Electronic Components EEA-GA Aluminum Electrolytic Capacitors
Panasonic Electronic Components EEA-GA Aluminum Electrolytic Capacitors are radial lead type capacitors that offer a direct replacement (form, fit, and function) for the discontinued ECE-AxxKGxxx series. The EEA-GA capacitors measure 7mm in height and offer a wide voltage range of 10VDC to 50VDC, nominal capacitance range of 0.1µF to 220µF, and a capacitance tolerance of ±20%. Panasonic EEA-GA Aluminum Electrolytic Capacitors have an operating temperature range of -55°C to +105°C and are RoHS compliant.Features
- Direct replacement (form, fit, and function) for the discontinued ECE-AxxKGxxx series
- 7mm height
- 10VDC to 50VDC wide voltage range
- 0.1µF to 220µF nominal capacitance range
- ±20% capacitance tolerance
- -55°C to +105°C operating temperature range
- RoHS compliant
发布日期: 2011-05-11
| 更新日期: 2022-03-11