Panduit BEC Series Bevel Entry Clips

Panduit BEC Series Bevel Entry Clips are available with either adhesive backs or a push barb design. These clips feature a beveled entry that allows for the easy insertion of a cable bundle and enables the user to route and secure control panel wiring quickly and reliably with a single cable management solution. Panduit BEC Series Bevel Entry Clips are available in a wide range of styles and sizes that can be used to secure a variety of cables, from individual wires to large cable bundles.

Features

  • Beveled entry
  • Adhesive or push barb design
  • Wide range of styles and sizes are available
  • One-piece solutions
  • Cable tie entry ramps
  • Releasable latches allow the addition or removal of cables
发布日期: 2023-09-26 | 更新日期: 2025-01-08