Panduit BS/BSN/BSV Butt Splice Terminals

Panduit BS/BSN/BSV Butt Splice Terminals are designed to splice solid or stranded wires together to repair or lengthen wires ranging from 26AWG to 10AWG and are available in insulated or non-insulated versions. The BS non-insulated butt splices feature 9/32" and 1/4" writer strip length options in a 26AWG to 10AWG range. BSN nylon insulated butt splice terminals are available in 9/32" and 1/4" writer strip lengths in a 26AWG to 10AWG range. The 5/16" BSV vinyl insulated butt splices encompass a 22AWG to 10AWG range.

Features

  • Non-insulated (BS) and insulated [BSN (Nylon) and BSV (Vinyl)] options
  • Designed to splice solid or stranded wires together to repair or lengthen wires
  • Internal wire stop assures proper length of insertion into the terminal barrel
  • 26AWG to 10AWG range
  • 9/32", 5/16", and 1/4" wire strip length options
  • In-line mounting
  • Tin-plated copper contacts
  • Convenience packs available, 20 pieces
  • RoHS compliant

Videos

发布日期: 2022-06-16 | 更新日期: 2025-01-08