Panduit CTAPF Compression Connectors

Panduit CTAPF Compression Connectors feature copper-to-copper, splicing, and pigtailing capabilities. The connectors are color-coded for proper crimp die selection and provide a wide wire range, which minimizes inventory requirements. Panduit CTAPF Compression Connectors offer a high-strength ribbed design and are made from highly conductive wrought copper. The CTAPF series is UL-listed and CSA-certified up to 600V and 90°C.

Features

  • Copper-to-copper tapping, splicing, or pigtailing
  • Wide wire range-taking capability minimizes inventory requirements
  • Color-coded for proper crimp die selection
  • Ribbed design provides high strength
  • Made from high conductivity wrought copper
  • UL listed and CSA certified to 600V and 90°C

Videos

发布日期: 2023-10-23 | 更新日期: 2025-01-08