Panduit LWC Latching Wire Clips

Panduit LWC Latching Wire Clips route and secure cords and cables where indoor mounting holes cannot be made. The latching wire clips have superior adhesive for long-term reliability and a convenient releasable latch. The Panduit LWC Latching Wire Clips are made of Nylon 6.6 material, have a 113g to 988g max static load, and are available in six sizes.

Features

  • Routes and secures cords and cables
  • Convenient releasable latch
  • Available in six sizes
  • For indoor use
  • 113g to 988g max static load
  • Nylon 6.6 material
  • LWC Push Mounts:
    • 2.7mm max panel thickness
    • 5.6mm hole diameter

Specification Drawing

Chart - Panduit LWC Latching Wire Clips

Videos

发布日期: 2023-09-20 | 更新日期: 2025-01-08