Panduit Pan-Lug™ LCCX Two-Hole Copper Compression Lugs
Panduit Pan-Lug™ LCCX Series Two-Hole Copper Compression Lugs feature a permanent termination solution for various power and grounding applications. The compression lugs have a long barrel to maximize the number of available crimps, a standard tongue, and an inspection window. The LCCX series provides premium wire pull-out strength and electrical performance. The lugs offer color-coded barrels for proper crimp die selection, and the wire entry is beveled to prevent bending wire strands during insertion. The Panduit Pan-Lug LCCX Series Two-Hole Copper Compression Lugs is UL listed, CSA certified, and tested by Telcordia, which meets Network Equipment-Building Systems (NEBS) Level 3 requirements.Features
- Two stud hole lug type
- Tin-plated copper base material
- Long color-coded barrels
- Maximizes number of crimps
- Premium wire pull-out strength and performance
- Standard tongue
- Inspection window
- Code and flex cables
- Beveled wire entry prevents bent strands
Applications
- Power connections
- Grounding applications
Videos
发布日期: 2024-08-14
| 更新日期: 2024-10-16