Panduit Panduct® TNR Nylon Rivet Tool

Panduit Panduct® TNR Nylon Rivet Tool is designed for installing and removing nylon rivets from Panduit wiring duct. This hand-held precision tool features a rivet-stud insertion hole/holder, aluminum body, 1" diameter handle grip, and a hand-impact knob. The manual installation tool offers an overall length of 9.25" (234.9mm), an overall width of 1.87" (47.5mm), and a weight of only 5.1oz. Panduit Panduct TNR Nylon Rivet Tool is engineered for use with Panduit NR1-C and NR1-M nylon push rivets and KIMS low-profile mounts. The TNR tool requires no special maintenance for optimal performance.

Features

  • Manual installation tool with hand-held design
  • Designed for installing and removing nylon rivets
  • Rivet-stud insertion hole/holder
  • Aluminum body

Specifications

  • 9.25" (234.9mm) overall length
  • 1.87" (47.5mm) overall width
  • 1" diameter handle grip
  • 5.1oz weight
发布日期: 2023-10-09 | 更新日期: 2023-10-27