Panduit PLT Premium Cable Ties
Panduit PLT Premium Cable Ties are versatile cable ties with one-piece construction for consistent performance and reliability. These cable ties feature low threading force and are used indoors and outdoors depending on the material. Designed with curved tips, the PLT cable ties are easy to pick up from flat surfaces and allow rapid initial threading to speed installation. These cable ties are available in various materials and colors for specific applications. The PLT cable ties are UL-listed for use in the plenum or air handling spaces per NEC except PLT.6SM and PLT5H/6H/8H/13H.Features
- One-piece construction for consistent performance and reliability
- Curved tip is easy to pick up from flat surfaces and allows rapid initial threading to speed up installation
- Versatile cable ties can be used in countless applications
- Low threading force of any one-piece cable tie in the industry
- PLT2S-C6120 is suitable for solar applications
- For indoor and outdoor usage
- A variety of materials and colors available for specific applications
- UL-listed for use in plenum or air handling spaces per NEC except PLT.6SM and PLT5H/6H/8H/13H
Overview
发布日期: 2023-09-05
| 更新日期: 2025-01-08