Panduit SBA / SBC / SBCT Split Bolt Connectors
Panduit SBA / SBC / SBCT Split Bolt Connectors provide a wide wire range-taking capability, which is ideal for electrical and mechanical wire management applications. The SBA series connectors offer an aluminum base material with an aluminum-to-aluminum connection type. The SBC series connectors offer a copper base material with a copper-to-copper connection type. The SBCT series connectors offer a copper base material with a copper-to-aluminum connection type. Panduit SBA / SBC / SBCT Split Bolt Connectors feature a 90°C UL temperature rating and 600V max voltage rating. The connectors are CSA-certified and meet UL 467 and 468 standards.Features
- SBA
- Split bolt
- Aluminum-to-aluminum connection type
- Aluminum base material
- Tin-plated coating
- 90°C UL temperature rating
- 600V max voltage rating
- SBC
- Split bolt
- Copper-to-copper connection type
- Copper base material
- 8AWG SOL min copper conductor size
- 6AWG STR max copper conductor size
- 90°C UL temperature rating
- 600V max voltage rating
- UL 467 and 486 standards met
- CSA certified
- SBCT
- Split bolt
- Copper-to-aluminum connection type
- Copper base material
- Tin-plated coating
- 2/0AWG STR max aluminum conductor size
- 2AWG SOL min copper conductor size
- 2/0AWG STR max copper conductor size
- 90°C UL temperature rating
- 600V max voltage rating
- UL 467 and 468 standards met
- CSA certified
Datasheets
Videos
发布日期: 2023-10-31
| 更新日期: 2025-01-08