Panduit StrongHold™ EV Series Terminals
Panduit StrongHold™ EV Series Terminals feature an insulated vinyl or nylon construction material, ideal for solar and harsh environment applications. The EV series offers a wide wire size range from #22 AWG to #6 AWG and various stud/tab sizes for user flexibility. The terminals are highly reliable and come in three color options for quick recognition: red, yellow, and blue. The Panduit StrongHold EV Series Terminals provide an economical ring, fork, or pin design with contractor-grade materials for general purposes and other electrical and network infrastructure applications.Features
- Contractor-grade terminals
- Wide wire range
- Various stud/tab sizes
- Multiple colors for quick recognition
- Highly reliable
- Economical design
Applications
- General purpose
- Solar energy
- Harsh environments
- Electrical/network infrastructure
Specifications
- Wire range
- #22 AWG to #18 AWG
- #16 AWG to #14 AWG
- #12 AWG to #10 AWG
- #8 AWG
- #6 AWG
- Color options
- Blue
- Yellow
- Red
- 5/16" to 1/2" stud/tab size range
Videos
Additional Resources
发布日期: 2024-07-02
| 更新日期: 2025-01-08