PANJIT 60/100/150V Automotive-Grade MOSFETs

PANJIT 60/100/150V Automotive-Grade MOSFETs are a family of 60V, 100V, and 150V AEC-Q101 qualified MOSFETs. The PANJIT 60/100/150V MOSFETs are designed with advanced trench technology for superior performance and efficiency. Ideal for automotive and industrial power systems, these MOSFETs offer an exceptional figure of merit (FOM), significantly lower RDS(ON), and reduced capacitance. These features minimize conduction and switching losses for improved electrical performance. Available in compact packages like DFN3333-8L, DFN5060-8L, DFN5060B-8L, TO-252AA, and TO-220AB-L, these MOSFETs enable efficient design solutions for modern electronics.

Features

  • Excellent Figure-of-Merit (gate charge x RDS(ON))
  • Operating junction temperature of +175°C
  • 60V/100V/150V N-channel advanced trench
  • AEC-Q101 qualified
  • Low on-resistance [RDS(ON)]
  • 100% UIS tested

Applications

  • Wireless charging transmitters
  • Battery management systems
  • Front and rear lighting systems
  • DC/DC converters
  • Infotainment systems
PANJIT 60/100/150V Automotive-Grade MOSFETs
发布日期: 2024-08-26 | 更新日期: 2024-09-03