Pasternack PE20DV1282 8-Way Power Divider

Pasternack PE20DV1282 8-Way Power Divider handles up to 30W and operates from a 7GHz to 12.4GHz frequency range in a package interface with SMA female inputs on all the ports. This type-SMA coaxial power splitter features 18dB minimum isolation, 50Ω impedance, and 1.5:1 maximum input VSWR. Pasternack PE20DV1282 8-Way Power Divider also offers 0.6dB maximum amplitude balance, 5° typical and 9° maximum phase balance, and 1.2dB maximum insertion loss. The PE20DV1282 allows the splitting of a single signal into multiple signals with equal magnitude and phase, making it ideal for applications such as test and measurement, SATCOM, and military, commercial, and wireless communications.

Features

  • Also known as type-SMA coaxial power splitter
  • Allows splitting of single signal into multiple signals with equal magnitude and phase
  • Excellent performance
  • Minimal loss
  • High isolation
  • Low VSWR
  • Aluminum housing
  • Gray paint finish
  • Package interface uses SMA female inputs on all ports

Applications

  • Test and measurement
  • Military communications
  • Commercial communications
  • Wireless communications
  • SATCOM

Specifications

  • 7GHz to 12.4GHz frequency range
  • 30W maximum input power (CW)
  • 50Ω impedance
  • 1.5:1 maximum input VSWR
  • 1.2dB maximum insertion loss
  • 18dB minimum isolation
  • 0.6dB maximum amplitude balance
  • Phase balance
    • 5° typical
    • 9° maximum
  • -40°C to +85°C operating temperature range

Dimensions

Mechanical Drawing - Pasternack PE20DV1282 8-Way Power Divider
发布日期: 2025-10-08 | 更新日期: 2025-10-15