Panduit PCSB Multi-Tap Mechanical Connectors
Panduit PCSB Multi-Tap Mechanical Connectors feature a high-strength, extruded aluminum alloy body construction that provides premium electrical and mechanical performance. The connectors' flexible design can be used as a tap, splice, or dead-end connector and is insulated with clear PVC. Panduit PCSB Multi-Tap Mechanical Connectors offer pre-filled ports with an oxide-inhibiting joint compound to prevent air and moisture from oxidizing the connector surface. The connectors are UL-listed, CSA-certified, and ideal for use with aluminum or copper code conductors.Features
- Flexible design
- Can be used as a tap, splice, or dead-end connector
- High-strength, extruded aluminum alloy body
- Premium electrical and mechanical performance
- Insulated with clear PVC, eliminates taping need
- Allows visual inspection of complete conductor insertion
- Ports pre-filled with oxide inhibiting joint compound
- Prevents air and moisture ingress, deters surface oxidation
- Wide wire range-taking capability minimizes inventory requirements
- Plated steel or aluminum set screws
- High-strength, durable electrical contact between conductor and connector
- UL listed
- CSA certified
Videos
发布日期: 2023-10-31
| 更新日期: 2025-01-08