PEM B™ Self-Clinching Blind Fasteners

PEM B™ Self-Clinching Blind Fasteners provide permanently mounted blind threads in metal sheets as thin as 0.040″ or 1mm. These fasteners provide a barrier to protect threads from foreign matter. The B™ blind fasteners limit screw penetration and protect internal components from damage. These fasteners feature shanks that act as pilots. The B blind fasteners can be installed with a standard press applying squeezing forces between parallel surfaces. These fasteners are used in aerospace, automotive, electric vehicle chargers, medical, electronics, energy, and telecom applications.

Features

  • Provides barriers to protect threads from foreign matter
  • Can be installed into properly sized holes
  • Employ self-clinching design
  • Protects internal components from intrusion of screws
  • Aluminum and steel base panel material

Applications

  • Aerospace
  • Automotive
  • Electric vehicle chargers
  • Medical
  • Industrial requirements
  • Energy
  • Telecom
  • Marine

Videos

Mechanical Diagram

Mechanical Drawing - PEM B™ Self-Clinching Blind Fasteners
发布日期: 2024-11-20 | 更新日期: 2025-02-10