PEM MSOFS™ microPEM® Flaring Standoffs

PEM MSOFS™ microPEM® Flaring Standoffs attach permanently in panels as thin as 0.2mm of any hardness, including stainless steel. These standoffs offer a flaring feature that enables installation into multiple panels, including ones with metal, plastic, and PC board construction. PEM MSOFS microPEM Flaring Standoffs feature a small footprint, allowing reduced centerline-to-edge designs.

Features

  • Attach permanently in panels as thin as 0.2mm
  • Can be installed into any type of panel, including metal, plastic, and PC board
  • Flaring feature enables nstallation into multiple panels
  • Small footprint allows for reduced centerline-to-edge designs

Installation

Infographic - PEM MSOFS™ microPEM® Flaring Standoffs
发布日期: 2025-01-20 | 更新日期: 2025-01-30